RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072711

DigiKey Part Number
1882-1072711-ND
Manufacturer
Manufacturer Product Number
1072711
Description
INTERLOCK SW RFID UNIQUE CODE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
100mA (DC)
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
Staus Indicator
Must Operate
10mm
Must Release
25mm
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,25000 €203,25 €
5177,24800 €886,24 €
10167,07600 €1.670,76 €
25154,49160 €3.862,29 €
Manufacturers Standard Package
Unit Price without VAT:203,25000 €
Unit Price with VAT:241,86750 €