
S1W0-2835408003-0000003S-0P003 | |
|---|---|
DigiKey Part Number | 897-1306-2-ND - Tape & Reel (TR) 897-1306-1-ND - Cut Tape (CT) 897-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835408003-0000003S-0P003 |
Description | LED 3528 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06720 € | 6,72 € |
| 500 | 0,05344 € | 26,72 € |
| 1.000 | 0,04884 € | 48,84 € |
| 2.000 | 0,04493 € | 89,86 € |
| 5.000 | 0,04062 € | 203,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,03632 € | 581,12 € |
| 32.000 | 0,03427 € | 1.096,64 € |
| 48.000 | 0,03321 € | 1.594,08 € |
| 80.000 | 0,03202 € | 2.561,60 € |
| 112.000 | 0,03132 € | 3.507,84 € |
| 160.000 | 0,03063 € | 4.900,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


