


SHT45-AD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT45-AD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT45-AD1F-R2CT-ND - Cut Tape (CT) 1649-SHT45-AD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT45-AD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT45-AD1F-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±1% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 5 | 4,54400 € | 22,72 € |
| 10 | 4,35400 € | 43,54 € |
| 25 | 4,12960 € | 103,24 € |
| 50 | 3,97560 € | 198,78 € |
| 100 | 3,83460 € | 383,46 € |
| 500 | 3,62908 € | 1.814,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,31843 € | 8.296,08 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |








