


SHT40I-AD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-AD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40I-AD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40I-AD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-AD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 2,13600 € | 10,68 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,92440 € | 48,11 € |
| 50 | 1,84560 € | 92,28 € |
| 100 | 1,77370 € | 177,37 € |
| 500 | 1,62864 € | 814,32 € |
| 1.000 | 1,57465 € | 1.574,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51009 € | 3.775,22 € |
| 5.000 | 1,46592 € | 7.329,60 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |









