


SHT40I-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40I-AD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40I-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-AD1B-R3 |
Description | INDUSTRIAL SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40I-AD1B-R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,84600 € | 9,23 € |
| 10 | 1,76200 € | 17,62 € |
| 25 | 1,66040 € | 41,51 € |
| 50 | 1,59120 € | 79,56 € |
| 100 | 1,52770 € | 152,77 € |
| 500 | 1,40038 € | 700,19 € |
| 1.000 | 1,35298 € | 1.352,98 € |
| 5.000 | 1,32146 € | 6.607,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,22191 € | 12.219,10 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |










