
SGP41-D-R4 | |
|---|---|
DigiKey Part Number | 1649-SGP41-D-R4TR-ND - Tape & Reel (TR) 1649-SGP41-D-R4CT-ND - Cut Tape (CT) 1649-SGP41-D-R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGP41-D-R4 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SGP41-D-R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 5 | 6,32200 € | 31,61 € |
| 10 | 6,07000 € | 60,70 € |
| 25 | 5,76920 € | 144,23 € |
| 50 | 5,56320 € | 278,16 € |
| 100 | 5,37440 € | 537,44 € |
| 500 | 5,24056 € | 2.620,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,68283 € | 11.707,08 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |












