



SENSEVAL-SCB4XV1 | |
|---|---|
DigiKey Part Number | 1649-SENSEVAL-SCB4XV1-ND |
Manufacturer | |
Manufacturer Product Number | SENSEVAL-SCB4XV1 |
Description | EVAL SHT40, SGP40, LPS22DF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LPS22DF, SGP40, SHT40 - Humidity, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LPS22DF, SGP40, SHT40 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,92000 € | 24,92 € |
| Unit Price without VAT: | 24,92000 € |
|---|---|
| Unit Price with VAT: | 29,65480 € |











