



1NT01L-7936 | |
|---|---|
DigiKey Part Number | 1862-1059-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-7936 |
Description | THERMOSTAT 65DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 149°F (65°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-7936 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 149°F (65°C) | |
Reset Temperature | 129.2°F (54°C) | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 5 | 6,65400 € | 33,27 € |
| 10 | 5,87400 € | 58,74 € |
| 50 | 4,76100 € | 238,05 € |
| 100 | 4,10170 € | 410,17 € |
| 500 | 3,43376 € | 1.716,88 € |
| 1.000 | 2,74018 € | 2.740,18 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |



