



84134750H | |
|---|---|
DigiKey Part Number | 84134750H-ND |
Manufacturer | |
Manufacturer Product Number | 84134750H |
Description | SSR RELAY SPST-NO 10A 3-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134750H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,68000 € | 59,68 € |
| 10 | 56,83300 € | 568,33 € |
| 50 | 54,25540 € | 2.712,77 € |
| 100 | 52,65390 € | 5.265,39 € |
| Unit Price without VAT: | 59,68000 € |
|---|---|
| Unit Price with VAT: | 71,01920 € |


