


DSM506-2048S007 | |
|---|---|
DigiKey Part Number | 6207-DSM506-2048S007-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DSM506-2048S007 |
Description | ENCODER INC VOLTAGE VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | DSM506-2048S007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 11V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 29.7B | |
Base Product Number |

