
TS30012-M050QFNR | |
|---|---|
DigiKey Part Number | TS30012-M050QFNRTR-ND - Tape & Reel (TR) TS30012-M050QFNRCT-ND - Cut Tape (CT) TS30012-M050QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30012-M050QFNR |
Description | IC REG BUCK 5V 2A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TS30012-M050QFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,26040 € | 31,51 € |
| 100 | 1,12690 € | 112,69 € |
| 250 | 1,06316 € | 265,79 € |
| 500 | 1,02474 € | 512,37 € |
| 1.000 | 0,99312 € | 993,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,95122 € | 3.139,03 € |
| 6.600 | 0,93262 € | 6.155,29 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

