18V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLAMP3312N.TCT

DigiKey Part Number
600-TCLAMP3312N.TCTTR-ND - Tape & Reel (TR)
600-TCLAMP3312N.TCT-ND - Cut Tape (CT)
600-TCLAMP3312N.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLAMP3312N.TCT
Description
TVS DIODE 3.3VWM SLP2626P10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Power - Peak Pulse
2300W (2.3kW)
Power Line Protection
Yes
Applications
Ethernet, Telecom
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,05000 €4,05 €
102,68300 €26,83 €
1001,90510 €190,51 €
5001,78178 €890,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,63639 €4.909,17 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €