
SMBJ78A | |
|---|---|
DigiKey Part Number | 600-SMBJ78ATR-ND - Tape & Reel (TR) 600-SMBJ78ACT-ND - Cut Tape (CT) 600-SMBJ78ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78A |
Description | 1-LINE 78V 4.8A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25720 € | 25,72 € |
| 500 | 0,19596 € | 97,98 € |
| 1.000 | 0,17620 € | 176,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15109 € | 453,27 € |
| 6.000 | 0,13844 € | 830,64 € |
| 9.000 | 0,13199 € | 1.187,91 € |
| 15.000 | 0,12474 € | 1.871,10 € |
| 21.000 | 0,12045 € | 2.529,45 € |
| 30.000 | 0,11628 € | 3.488,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

