
SMBJ24A | |
|---|---|
DigiKey Part Number | 600-SMBJ24ATR-ND - Tape & Reel (TR) 600-SMBJ24ACT-ND - Cut Tape (CT) 600-SMBJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A |
Description | 1-LINE 24V 15.5A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24400 € | 24,40 € |
| 500 | 0,18558 € | 92,79 € |
| 1.000 | 0,16672 € | 166,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14273 € | 428,19 € |
| 6.000 | 0,13065 € | 783,90 € |
| 9.000 | 0,12449 € | 1.120,41 € |
| 15.000 | 0,11757 € | 1.763,55 € |
| 21.000 | 0,11347 € | 2.382,87 € |
| 30.000 | 0,10949 € | 3.284,70 € |
| 75.000 | 0,10757 € | 8.067,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |





