Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 1.8A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC284ULTRT

DigiKey Part Number
600-SC284ULTRTTR-ND - Tape & Reel (TR)
600-SC284ULTRTCT-ND - Cut Tape (CT)
600-SC284ULTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC284ULTRT
Description
IC REG BUCK PROG 1.8A DL 20MLPQ
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 1.8A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-MLPQ-UT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.946
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47500 €14,75 €
251,34680 €33,67 €
1001,20550 €120,55 €
2501,13804 €284,51 €
5001,09740 €548,70 €
1.0001,06395 €1.063,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,02263 €3.067,89 €
6.0001,00240 €6.014,40 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €