
SC21156AULTRC | |
|---|---|
DigiKey Part Number | 600-SC21156AULTRCTR-ND - Tape & Reel (TR) 600-SC21156AULTRCCT-ND - Cut Tape (CT) 600-SC21156AULTRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC21156AULTRC |
Description | IC REG BUCK ADJ 1.2A 6MLPD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 1.2A 6-UFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25800 € | 12,58 € |
| 25 | 1,14560 € | 28,64 € |
| 100 | 1,02250 € | 102,25 € |
| 250 | 0,96380 € | 240,95 € |
| 500 | 0,92840 € | 464,20 € |
| 1.000 | 0,89928 € | 899,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86329 € | 2.589,87 € |
| 6.000 | 0,84569 € | 5.074,14 € |
| 9.000 | 0,83687 € | 7.531,83 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

