
SC21154AULTRC | |
|---|---|
DigiKey Part Number | 600-SC21154AULTRCTR-ND - Tape & Reel (TR) 600-SC21154AULTRCCT-ND - Cut Tape (CT) 600-SC21154AULTRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC21154AULTRC |
Description | IC REG BUCK ADJ 1.2A 6MLPD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,80880 € | 20,22 € |
| 100 | 0,71730 € | 71,73 € |
| 250 | 0,67380 € | 168,45 € |
| 500 | 0,64754 € | 323,77 € |
| 1.000 | 0,62593 € | 625,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59923 € | 1.797,69 € |
| 6.000 | 0,58617 € | 3.517,02 € |
| 9.000 | 0,57963 € | 5.216,67 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

