
SC189TULTRT | |
|---|---|
DigiKey Part Number | 600-SC189TULTRTTR-ND - Tape & Reel (TR) 600-SC189TULTRTCT-ND - Cut Tape (CT) 600-SC189TULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189TULTRT |
Description | IC REG BUCK 2.5V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44640 € | 11,16 € |
| 100 | 0,39140 € | 39,14 € |
| 250 | 0,36536 € | 91,34 € |
| 500 | 0,34964 € | 174,82 € |
| 1.000 | 0,33671 € | 336,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32071 € | 962,13 € |
| 6.000 | 0,31289 € | 1.877,34 € |
| 9.000 | 0,30897 € | 2.780,73 € |
| 15.000 | 0,30463 € | 4.569,45 € |
| 21.000 | 0,30209 € | 6.343,89 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

