Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1.5A 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC189HULTRT

DigiKey Part Number
600-SC189HULTRTTR-ND - Tape & Reel (TR)
600-SC189HULTRTCT-ND - Cut Tape (CT)
600-SC189HULTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC189HULTRT
Description
IC REG BUCK 1.5V 1.5A 6MLPD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1.5A 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-MLPD-UT (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51300 €5,13 €
250,46200 €11,55 €
1000,40560 €40,56 €
2500,37876 €94,69 €
5000,36254 €181,27 €
1.0000,34921 €349,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33272 €998,16 €
6.0000,32466 €1.947,96 €
9.0000,32062 €2.885,58 €
15.0000,31614 €4.742,10 €
21.0000,31353 €6.584,13 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €