
RCLAMP3601H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP3601H.CTR-ND - Tape & Reel (TR) 600-RCLAMP3601H.CCT-ND - Cut Tape (CT) 600-RCLAMP3601H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3601H.C |
Description | 1-LINE 36V 5PF 12A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 1100W (1.1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 3.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87700 € | 8,77 € |
| 100 | 0,58580 € | 58,58 € |
| 500 | 0,46086 € | 230,43 € |
| 1.000 | 0,42065 € | 420,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36960 € | 1.108,80 € |
| 6.000 | 0,34391 € | 2.063,46 € |
| 9.000 | 0,33524 € | 3.017,16 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

