

RCLAMP3371ZCTFT | |
---|---|
DigiKey Part Number | 600-RCLAMP3371ZCTFTTR-ND - Tape & Reel (TR) 600-RCLAMP3371ZCTFTCT-ND - Cut Tape (CT) 600-RCLAMP3371ZCTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3371ZCTFT |
Description | TVS DIODE 3.3VWM 7V SLP0603P2X3J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.23pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,48500 € | 4,85 € |
100 | 0,31460 € | 31,46 € |
500 | 0,24152 € | 120,76 € |
1.000 | 0,21796 € | 217,96 € |
2.000 | 0,19812 € | 396,24 € |
5.000 | 0,18374 € | 918,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,17065 € | 2.559,75 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |