



RCLAMP2594N.TCT | |
|---|---|
DigiKey Part Number | RCLAMP2594N.TCTTR-ND - Tape & Reel (TR) RCLAMP2594N.TCTCT-ND - Cut Tape (CT) RCLAMP2594N.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2594N.TCT |
Description | TVS DIODE 5VWM 10SLF3020P10T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 10-SLF3020P10T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,54100 € | 15,41 € |
| 100 | 1,08390 € | 108,39 € |
| 500 | 0,89090 € | 445,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74687 € | 2.240,61 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |






