



RCLAMP2574NQTCT | |
|---|---|
DigiKey Part Number | RCLAMP2574NQTCTTR-ND - Tape & Reel (TR) RCLAMP2574NQTCTCT-ND - Cut Tape (CT) RCLAMP2574NQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2574NQTCT |
Description | TVS DIODE 2.5VWM 20VC SLP3020N10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.7V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 3.75pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,69500 € | 16,95 € |
| 100 | 1,17300 € | 117,30 € |
| 500 | 0,98260 € | 491,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92309 € | 2.769,27 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |





