22.5V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP03321H.C

DigiKey Part Number
600-RCLAMP03321H.CTR-ND - Tape & Reel (TR)
600-RCLAMP03321H.CCT-ND - Cut Tape (CT)
600-RCLAMP03321H.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP03321H.C
Description
1-LINE 3.3V 2.5PF 40A TVS SOD-32
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
700W
Power Line Protection
No
Applications
Ethernet, Telecom, USB
Capacitance @ Frequency
1.9pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85600 €8,56 €
1000,57110 €57,11 €
5000,44882 €224,41 €
1.0000,40947 €409,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35951 €1.078,53 €
6.0000,33437 €2.006,22 €
9.0000,32454 €2.920,86 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €