
GCMX010A120B3H1P | |
|---|---|
DigiKey Part Number | 1560-GCMX010A120B3H1P-ND |
Manufacturer | |
Manufacturer Product Number | GCMX010A120B3H1P |
Description | 1200V, 10M SIC MOSFET FULL BRIDG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 201A (Tc) 600W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 201A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 100A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 428nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10900pF @ 800V | |
Power - Max | 600W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,35000 € | 116,35 € |
| 10 | 101,90000 € | 1.019,00 € |
| Unit Price without VAT: | 116,35000 € |
|---|---|
| Unit Price with VAT: | 138,45650 € |




