
114992650 | |
|---|---|
DigiKey Part Number | 1597-114992650-ND |
Manufacturer | |
Manufacturer Product Number | 114992650 |
Description | SENSOR 15.95PSI BAROMATRIC AU915 |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Pressure Type | - | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 3.6V | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,49000 € | 86,49 € |
| Unit Price without VAT: | 86,49000 € |
|---|---|
| Unit Price with VAT: | 102,92310 € |

