Optical Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114991727

DigiKey Part Number
1597-114991727-ND
Manufacturer
Manufacturer Product Number
114991727
Description
SENSOR OPT MODULE
Customer Reference
Detailed Description
Optical Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
-
Wavelength
-
Proximity Detection
No
Output Type
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
User Defined
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,49000 €86,49 €
Manufacturers Standard Package
Unit Price without VAT:86,49000 €
Unit Price with VAT:102,92310 €