Human Machine Interface (HMI) Touchscreen 5.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110070048

DigiKey Part Number
1597-110070048-ND
Manufacturer
Manufacturer Product Number
110070048
Description
HMI TOUCHSCREEN 5" COLOR RASP PI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
5.0"
Display Type
Color
Case Color
White
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
5VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,96000 €184,96 €
Manufacturers Standard Package
Unit Price without VAT:184,96000 €
Unit Price with VAT:220,10240 €