Resistive Graphic LCD Display Module TFT - Color TTL 2.4" (60.96mm) 320 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990602

DigiKey Part Number
1597-104990602-ND
Manufacturer
Manufacturer Product Number
104990602
Description
GRAPHIC DISPLAY TFT - 2.4"
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module TFT - Color TTL 2.4" (60.96mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Resistive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
-
Backlight
LED
Dot Pixels
320 x 240
Interface
TTL
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,03000 €46,03 €
Manufacturers Standard Package
Unit Price without VAT:46,03000 €
Unit Price with VAT:54,77570 €