
104990448 | |
|---|---|
DigiKey Part Number | 1597-104990448-ND |
Manufacturer | |
Manufacturer Product Number | 104990448 |
Description | 2.13'' TRIPLE-COLOR E-INK DISPLA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | eInk Electronic ePaper 2.13" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | eInk Electronic ePaper 2.13" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,41050 € | 3.682,10 € |
| Unit Price without VAT: | 18,41050 € |
|---|---|
| Unit Price with VAT: | 21,90850 € |

