
103030028 | |
|---|---|
DigiKey Part Number | 1597-1015-ND |
Manufacturer | |
Manufacturer Product Number | 103030028 |
Description | RASPBERRY PI RS232 BOARD V1.0 |
Customer Reference | |
Detailed Description | MAX3232 RS232 Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | MAX3232 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,84745 € | 1.969,49 € |
| Unit Price without VAT: | 9,84745 € |
|---|---|
| Unit Price with VAT: | 11,71847 € |


