Single Board Computer 1.5GHz 4 Core 1GB/0GB RAM Raspberry Pi CM4 ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102991558

DigiKey Part Number
1597-102991558-ND
Manufacturer
Manufacturer Product Number
102991558
Description
SBC 1.5GHZ 4 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 1GB/0GB RAM Raspberry Pi CM4 ARM Cortex-A72
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Core Processor
Raspberry Pi CM4 ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
4.880" x 2.990" (123.95mm x 75.94mm)
Form Factor
-
Expansion Site/Bus
GPIO, I2C, I2S, mPCIe, SDIO, SPI, PWM, UART
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC, M.2
Video Outputs
HDMI
Ethernet
RJ45 (10/100/1000)
USB
USB 2.0 (2)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1163,38000 €163,38 €
Manufacturers Standard Package
Unit Price without VAT:163,38000 €
Unit Price with VAT:194,42220 €