
102110201 | |
|---|---|
DigiKey Part Number | 1597-1706-ND |
Manufacturer | |
Manufacturer Product Number | 102110201 |
Description | SIPEED LICHEE NANO 16M+WIFI BRD |
Customer Reference | |
Detailed Description | F1C100s Sipeed Lichee Nano 16M + WiFi - ARM9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | F1C100s | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

