2271 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 178
Unit Price: 8,05000 €
Datasheet
2271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2271

DigiKey Part Number
SCP173-ND
Manufacturer
Manufacturer Product Number
2271
Description
WRIST STRAP - HIGH LAND
Customer Reference
Detailed Description
Wrist Strap One Size Blue with White Trim
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Number of Conductors
1
Strap Closure
Clasp
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
One Size
Color
Blue with White Trim
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes