
3-127-619 | |
|---|---|
DigiKey Part Number | 486-3-127-619-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-619 |
Description | CMC 50A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 50A DCR 0.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.5mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" L x 1.283" W (53.00mm x 32.60mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| 20 | 14,44150 € | 288,83 € |
| 40 | 13,61875 € | 544,75 € |
| 60 | 13,16000 € | 789,60 € |
| 100 | 12,60460 € | 1.260,46 € |
| 260 | 12,29862 € | 3.197,64 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |




