
ZBVBG1 | |
|---|---|
DigiKey Part Number | 4008-ZBVBG1-ND |
Manufacturer | |
Manufacturer Product Number | ZBVBG1 |
Description | CONFIG SW LAMP LED WHITE 24-120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 24 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZBVBG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 24 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,74000 € | 34,74 € |
| 10 | 29,96500 € | 299,65 € |
| 25 | 28,24760 € | 706,19 € |
| 50 | 27,01160 € | 1.350,58 € |
| 100 | 25,82750 € | 2.582,75 € |
| 250 | 25,68960 € | 6.422,40 € |
| Unit Price without VAT: | 34,74000 € |
|---|---|
| Unit Price with VAT: | 41,34060 € |















