
ZB4BT84 | |
|---|---|
DigiKey Part Number | 4008-ZB4BT84-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BT84 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| 10 | 29,09500 € | 290,95 € |
| 25 | 27,05000 € | 676,25 € |
| 50 | 25,67000 € | 1.283,50 € |
| 100 | 24,43470 € | 2.443,47 € |
| 250 | 23,46264 € | 5.865,66 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 41,92370 € |



















