



LE1D093A62OG70 | |
|---|---|
DigiKey Part Number | 4008-LE1D093A62OG70-ND |
Manufacturer | |
Manufacturer Product Number | LE1D093A62OG70 |
Description | ENCLOSED STARTER 600VAC 9A IEC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 600VAC Supply 9A 460V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 460V | |
Current - Output | 9A | |
Wattage - Load | 223.71 W | |
Voltage - Supply | 600VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | Instakits Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,10000 € | 128,10 € |
| Unit Price without VAT: | 128,10000 € |
|---|---|
| Unit Price with VAT: | 152,43900 € |

