



LC2D09F7 | |
|---|---|
DigiKey Part Number | 4008-LC2D09F7-ND |
Manufacturer | |
Manufacturer Product Number | LC2D09F7 |
Description | TESYS3PREVERS CTR9A AC3 5.5KW110 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2D09F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | 33 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,63000 € | 261,63 € |
| 10 | 232,93400 € | 2.329,34 € |
| 25 | 222,39360 € | 5.559,84 € |
| Unit Price without VAT: | 261,63000 € |
|---|---|
| Unit Price with VAT: | 311,33970 € |











