



LC1DT25BD | |
|---|---|
DigiKey Part Number | 4008-LC1DT25BD-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT25BD |
Description | TESYS 4P CONTACTOR 25A AC-1 24VD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT25BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 72.45 ms | |
Release Time | 24 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,17000 € | 156,17 € |
| 10 | 139,05400 € | 1.390,54 € |
| 25 | 132,76480 € | 3.319,12 € |
| 50 | 128,19520 € | 6.409,76 € |
| Unit Price without VAT: | 156,17000 € |
|---|---|
| Unit Price with VAT: | 185,84230 € |


















