



LC1D65AU7 | |
|---|---|
DigiKey Part Number | 4008-LC1D65AU7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D65AU7 |
Description | TESYS 3P EVLK CTR 65A 30KW AC3 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D65AU7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 65 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | 72 VAC | |
Contact Material | - | |
Operate Time | 26 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,20000 € | 348,20 € |
| 10 | 309,98300 € | 3.099,83 € |
| 25 | 295,95560 € | 7.398,89 € |
| Unit Price without VAT: | 348,20000 € |
|---|---|
| Unit Price with VAT: | 414,35800 € |















