



LC1D38B7 | |
|---|---|
DigiKey Part Number | 4008-LC1D38B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D38B7 |
Description | TESYS CTR 38 AC3 18.5KW 1NO1NC24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D38B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 38 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,20000 € | 168,20 € |
| 10 | 149,76200 € | 1.497,62 € |
| 25 | 142,98920 € | 3.574,73 € |
| 50 | 138,06700 € | 6.903,35 € |
| Unit Price without VAT: | 168,20000 € |
|---|---|
| Unit Price with VAT: | 200,15800 € |
























