



LC1D186BL | |
|---|---|
DigiKey Part Number | 4008-LC1D186BL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D186BL |
Description | TESYS CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D186BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 440VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 88.55 ms | |
Release Time | 30 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,35000 € | 181,35 € |
| 10 | 161,46000 € | 1.614,60 € |
| 25 | 154,15640 € | 3.853,91 € |
| 50 | 148,84900 € | 7.442,45 € |
| Unit Price without VAT: | 181,35000 € |
|---|---|
| Unit Price with VAT: | 215,80650 € |













