
GV2G354 | |
|---|---|
DigiKey Part Number | 4008-GV2G354-ND |
Manufacturer | |
Manufacturer Product Number | GV2G354 |
Description | 3 TAP OFFS BUSBAR GV2 63A 54MM P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | GV2G354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,65000 € | 37,65 € |
| 5 | 31,23800 € | 156,19 € |
| 10 | 28,81400 € | 288,14 € |
| 50 | 23,85760 € | 1.192,88 € |
| 100 | 22,08180 € | 2.208,18 € |
| Unit Price without VAT: | 37,65000 € |
|---|---|
| Unit Price with VAT: | 44,80350 € |















