
CA3KN22BD | |
|---|---|
DigiKey Part Number | 4008-CA3KN22BD-ND |
Manufacturer | |
Manufacturer Product Number | CA3KN22BD |
Description | K CONTROL RELAY 2NO 2NC 24VDC CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA3KN22BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,47000 € | 66,47 € |
| 10 | 59,19100 € | 591,91 € |
| 25 | 56,51720 € | 1.412,93 € |
| 50 | 54,57340 € | 2.728,67 € |
| 100 | 52,69540 € | 5.269,54 € |
| Unit Price without VAT: | 66,47000 € |
|---|---|
| Unit Price with VAT: | 79,09930 € |








