Variable Frequency Drive 525 ~ 600V 11A 7500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 525 ~ 600V 11A 7500 W Chassis Mount
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U75S6C

DigiKey Part Number
4008-ATV320U75S6C-ND
Manufacturer
Manufacturer Product Number
ATV320U75S6C
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 525 ~ 600V 11A 7500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U75S6C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
525 ~ 600V
Current - Output
11A
Wattage - Load
7500 W
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.232,51000 €1.232,51 €
Manufacturers Standard Package
Unit Price without VAT:1.232,51000 €
Unit Price with VAT:1.466,68690 €