



ATV320U30N4B | |
|---|---|
DigiKey Part Number | 4008-ATV320U30N4B-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U30N4B |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 500V 7.1A 2200 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U30N4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 500V | |
Current - Output | 7.1A | |
Wattage - Load | 2200 W | |
Voltage - Supply | - | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,97000 € | 761,97 € |
| Unit Price without VAT: | 761,97000 € |
|---|---|
| Unit Price with VAT: | 906,74430 € |















