Variable Frequency Drive 200 ~ 240V 10A 2200 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 200 ~ 240V 10A 2200 W Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter
Tutorial for Configuring Altivar ATV12 Driver for Local Mode Operation

ATV12HU22M2

DigiKey Part Number
4008-ATV12HU22M2-ND
Manufacturer
Manufacturer Product Number
ATV12HU22M2
Description
VARIABLE SPEED DRIVE ATV12 - 2.2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 10A 2200 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV12HU22M2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
10A
Wattage - Load
2200 W
Voltage - Supply
-
Interface
EtherCat, RS-485
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1344,57000 €344,57 €
Manufacturers Standard Package
Unit Price without VAT:344,57000 €
Unit Price with VAT:410,03830 €