



ATS01N125FT | |
|---|---|
DigiKey Part Number | 4008-ATS01N125FT-ND |
Manufacturer | |
Manufacturer Product Number | ATS01N125FT |
Description | SOFT STARTER 25A 110 48V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 99 ~ 528VAC Supply 25A 110 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS01N125FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 110 ~ 480V | |
Current - Output | 25A | |
Wattage - Load | 11000 W | |
Voltage - Supply | 99 ~ 528VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
For Use With/Related Products | Altivar Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,80000 € | 223,80 € |
| Unit Price without VAT: | 223,80000 € |
|---|---|
| Unit Price with VAT: | 266,32200 € |

















