


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 12 ~ 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxillary Contacts, Economizer | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8.5 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,15000 € | 247,15 € |
| 10 | 170,44700 € | 1.704,47 € |
| Unit Price without VAT: | 247,15000 € |
|---|---|
| Unit Price with VAT: | 294,10850 € |



